HM2R01PA5108N92348 vs HM2R01PA5108Z1LF feature comparison

HM2R01PA5108N92348 Amphenol FCi

Buy Now Datasheet

HM2R01PA5108Z1LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 Shield Contacts Available In 1 Row 25 Ground Shield Contacts In 1 Row Available
Connector Type Board Connector Board Connector
Contact Finish Termination Gold (31) Over Nickel Matte Tin
Contact Gender Female Female
DIN Conformance No No
Filter Feature No No
IEC Conformance No No
JESD-609 Code e4 e3
MIL Conformance No No
Mixed Contacts No No
Mounting Style Right Angle Right Angle
Mounting Type Board Board
Number Of Connectors One One
Number of Rows Loaded 6 5
Option General Purpose General Purpose
Terminal Pitch 2 Mm 2 Mm
Termination Type Press Fit Press Fit
Total Number of Contacts 135 110
Base Number Matches 1 1
Package Description Lead Free
Body/Shell Style Receptacle
Contact Finish Mating Not Specified