HM2R10PA5100E9 vs HM2R01PA5101N9 feature comparison

HM2R10PA5100E9 Amphenol FCi

Buy Now Datasheet

HM2R01PA5101N9 Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature High Temperature 22 Ground Shield Contacts In 1 Row Available
Body Breadth 0.482 Inch 0.482 Inch
Body Depth 0.799 Inch 0.825 Inch
Body Length 1.969 Inch 1.969 Inch
Body/Shell Style Receptacle Receptacle
Connector Type Board Connector Board Connector
Contact Finish Mating Not Specified Not Specified
Contact Gender Female Female
Contact Material Not Specified Not Specified
Contact Pattern Rectangular Rectangular
Contact Resistance 20 MΩ 20 MΩ
Contact Style Sq Pin-Skt Sq Pin-Skt
DIN Conformance No No
Dielectric Withstanding Voltage 750vac V
Durability 500 Cycles
Filter Feature No No
IEC Conformance No No
Insertion Force-Max .3614 N .7228 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material Polyethylene Polyethylene
JESD-609 Code e0 e0
MIL Conformance No No
Mating Contact Pitch 0.079 Inch 0.079 Inch
Mating Contact Row Spacing 0.079 Inch 0.079 Inch
Mixed Contacts No No
Mounting Style Right Angle Right Angle
Mounting Type Board Board
Number Of Connectors One One
Number Of PCB Rows 5 6
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option General Purpose General Purpose
PCB Contact Pattern Rectangular Rectangular
PCB Contact Row Spacing 2.0066 Mm 2.0066 Mm
Plating Thickness 39u Inch
Polarization Key Shrd Center Polarized Housing
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard Ul, Csa Ul, Csa
Terminal Length 0.11 Inch 0.127 Inch
Terminal Pitch 2 Mm 2 Mm
Termination Type Press Fit Press Fit
Total Number of Contacts 110 110
Withdrawl Force-Min .07228 N .139 N
Base Number Matches 3 4
Board Mounting Option Peg
Contact Finish Termination Tin/Lead (Sn/Pb)
Mounting Option 1 Locking