HM2R10PA5100N9C
vs
HM2R70PA5100N9LF
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.40
|
8536.69.40.40
|
| Body/Shell Style |
Receptacle
|
Receptacle
|
| Connector Type |
Board Connector
|
Board Connector
|
| Contact Finish Termination |
Gold (31) Over Nickel
|
Gold Over Nickel
|
| Contact Gender |
Female
|
Female
|
| DIN Conformance |
No
|
No
|
| Filter Feature |
No
|
No
|
| IEC Conformance |
No
|
No
|
| JESD-609 Code |
e4
|
e4
|
| MIL Conformance |
No
|
No
|
| Mixed Contacts |
No
|
No
|
| Mounting Style |
Right Angle
|
Right Angle
|
| Mounting Type |
Board
|
Board
|
| Number Of Connectors |
One
|
One
|
| Number of Rows Loaded |
5
|
5
|
| Option |
General Purpose
|
General Purpose
|
| Terminal Pitch |
2 Mm
|
2 Mm
|
| Termination Type |
Press Fit
|
Press Fit
|
| Total Number of Contacts |
110
|
110
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Package Description |
|
Lead Free
|
| Reach Compliance Code |
|
Compliant
|
| Body Breadth |
|
0.449 Inch
|
| Body Depth |
|
0.799 Inch
|
| Body Length |
|
1.732 Inch
|
| Contact Finish Mating |
|
Gold Over Nickel
|
| Contact Material |
|
Not Specified
|
| Contact Pattern |
|
Rectangular
|
| Contact Resistance |
|
20 MΩ
|
| Contact Style |
|
Sq Pin-Skt
|
| Insertion Force-Max |
|
.7506 N
|
| Mating Contact Pitch |
|
0.079 Inch
|
| Mating Contact Row Spacing |
|
0.079 Inch
|
| Mounting Option 1 |
|
Locking
|
| Number Of PCB Rows |
|
5
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| PCB Contact Pattern |
|
Rectangular
|
| PCB Contact Row Spacing |
|
2.0066 Mm
|
| Polarization Key |
|
Polarized Housing
|
| Rated Current (Signal) |
|
1.5 A
|
| Reference Standard |
|
Ul, Csa
|
| Terminal Length |
|
0.09 Inch
|
| Withdrawl Force-Min |
|
.139 N
|
|
|
|