HMC213MS8RTR
vs
HMC213MS8TR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e0
|
e0
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Construction |
|
COMPONENT
|
Conversion Loss-Max |
|
10.5 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
4500 MHz
|
Operating Frequency-Min |
|
1500 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare HMC213MS8RTR with alternatives
Compare HMC213MS8TR with alternatives