HMT351U6BFR8C-PB vs HMT351U6MFR8C-H9 feature comparison

HMT351U6BFR8C-PB SK Hynix Inc

Buy Now Datasheet

HMT351U6MFR8C-H9 SK Hynix Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIMM DIMM
Package Description Dimm, Dimm240,40 Dimm, Dimm240,40
Pin Count 240 240
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode Dual Bank Page Burst Dual Bank Page Burst
Additional Feature Auto/Self Refresh Auto/Self Refresh
Clock Frequency-Max (fCLK) 800 Mhz 667 Mhz
I/O Type Common Common
JESD-30 Code R-XDMA-N240 R-XDMA-N240
JESD-609 Code e1
Length 133.35 Mm
Memory Density 34359738368 Bit 34359738368 Bit
Memory IC Type Ddr Dram Module Ddr Dram Module
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 536870912 Words 536870912 Words
Number of Words Code 512000000 512000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 512mx64 512mx64
Output Characteristics 3-State 3-State
Package Body Material Unspecified Unspecified
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40 DIMM240,40
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly Microelectronic Assembly
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Self Refresh Yes Yes
Standby Current-Max 0.192 A 0.208 A
Supply Current-Max 1.6 Ma 3.47 Ma
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Other Other
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form No Lead No Lead
Terminal Pitch 1 Mm 1 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20 20
Width 30 Mm
Base Number Matches 1 1