HOA0872-T55
vs
OPB854A3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO SWITCH
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
Samacsys Manufacturer |
|
TT Electronics
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
Gap Size |
|
2.54 mm
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Circuit Type |
|
Transistor
|
Slot Width-Nom |
|
2.54 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare HOA0872-T55 with alternatives
Compare OPB854A3 with alternatives