HSMG-C670
vs
HSMG-C670
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
2 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
JESD-609 Code |
e0
|
e4
|
Lens Type |
TINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
9.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
0.6 mm
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
570 nm
|
566 nm
|
Shape |
RECTANGULAR
|
|
Size |
1.4 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
2.1 mm
|
|
Viewing Angle |
155 deg
|
155 deg
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Avago Technologies
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
3 V
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare HSMG-C670 with alternatives
Compare HSMG-C670 with alternatives