Part Details for HSMG-C670 by Agilent Technologies Inc
Overview of HSMG-C670 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HSMG-C670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3001 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 67 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for HSMG-C670
HSMG-C670 CAD Models
HSMG-C670 Part Data Attributes
|
HSMG-C670
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMG-C670
Agilent Technologies Inc
Single Color LED, Green, Tinted Diffused, 1.4mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 155 deg |
Alternate Parts for HSMG-C670
This table gives cross-reference parts and alternative options found for HSMG-C670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-C170 | SINGLE COLOR LED, GREEN, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMG-C670 vs HSMG-C170 |