HSMM-A100-S00J1
vs
550-5207
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
DIALIGHT CORP
|
Package Description |
PLASTIC, SMT, LCC-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
GREEN
|
SUPER BRIGHT GREEN
|
Color@Wavelength |
Blue-Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
4.3 V
|
2.5 V
|
JESD-609 Code |
e0
|
e0
|
Luminous Intensity-Nom |
350.0 mcd
|
34.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
6.1 mm
|
Packing Method |
TR, 7 INCH
|
BULK
|
Peak Wavelength |
523 nm
|
563 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
2.2 mm
|
5 mm
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
3 mm
|
2.54 mm
|
Viewing Angle |
120 deg
|
50 deg
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Dialight
|
Lens Type |
|
DIFFUSED
|
T-code |
|
T-1 3/4
|
|
|
|
Compare HSMM-A100-S00J1 with alternatives
Compare 550-5207 with alternatives