HSMS-T400
vs
TLMH3100
feature comparison
|
HSMS-T400
Hewlett Packard Co
Buy Now
Datasheet
|
TLMH3100
Vishay Intertechnologies
Buy Now
Datasheet
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Forward Voltage-Max |
2.5 V
|
3 V
|
JESD-609 Code |
e0
|
|
Lens Type |
NONDIFFUSED
|
CLEAR
|
Luminous Intensity-Nom |
6.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
1.9 mm
|
1.9 mm
|
Packing Method |
TAPE AND REEL
|
|
Peak Wavelength |
635 nm
|
635 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
|
Size |
2.2 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HSMS-T400 with alternatives