HVU350BTRF-E
vs
HVU350B
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
4 Weeks
|
|
Breakdown Voltage-Min |
15 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
2.8
|
2.8
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e6
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
6
|
Package Description |
|
ULTRA SMALL, URP, 2 PIN
|
Pin Count |
|
2
|
Diode Cap Tolerance |
|
4.62%
|
Diode Capacitance-Nom |
|
16.25 pF
|
Operating Temperature-Max |
|
125 °C
|
Rep Pk Reverse Voltage-Max |
|
15 V
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|
Compare HVU350BTRF-E with alternatives
Compare HVU350B with alternatives