Part Details for HVU350BTRF-E by Renesas Electronics Corporation
Overview of HVU350BTRF-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVU350BTRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVU350BTRF-E-ND
|
DigiKey | VARIABLE CAPACITANCE DIODE Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14096 In Stock |
|
$0.1800 | Buy Now |
|
Quest Components | 1167 |
|
$0.2400 / $0.8000 | Buy Now | |
|
Rochester Electronics | HVU350B - Variable Capacitance Diode, 15V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14096 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for HVU350BTRF-E
HVU350BTRF-E CAD Models
HVU350BTRF-E Part Data Attributes:
|
HVU350BTRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU350BTRF-E
Renesas Electronics Corporation
15V, SILICON, VARIABLE CAPACITANCE DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVU350BTRF-E
This table gives cross-reference parts and alternative options found for HVU350BTRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU350BTRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU350B-E | 16.25pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | HVU350BTRF-E vs HVU350B-E |
HVU350B | 16.25pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | HVU350BTRF-E vs HVU350B |
HVU350B | Variable Capacitance Diode, 16.25pF C(T), Silicon, URP, 2 PIN | Hitachi Ltd | HVU350BTRF-E vs HVU350B |