ID242DXX
vs
MF72M1-G7DAT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
CARD-68
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
250 ns
|
105 ns
|
Additional Feature |
IT ALSO OPERATES AT 5V NOMINAL
|
|
Alternate Memory Width |
16
|
16
|
JESD-30 Code |
X-XXMA-X68
|
X-XXMA-X68
|
Memory Density |
16777216 bit
|
1073741824 bit
|
Memory IC Type |
FLASH CARD
|
MASK ROM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
68
|
Number of Words |
1048576 words
|
2097152 words
|
Number of Words Code |
1000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
60 °C
|
55 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX16
|
64MX16
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Type |
NOR TYPE
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Output Characteristics |
|
3-STATE
|
Supply Current-Max |
|
0.14 mA
|
|
|
|
Compare ID242DXX with alternatives
Compare MF72M1-G7DAT with alternatives