IDT723612L20PQFGI
vs
IDT723614L20PQF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
GREEN, PLASTIC, QFP-132
|
PLASTIC, QFP-132
|
Pin Count |
132
|
132
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
12 ns
|
12 ns
|
Additional Feature |
MAIL BOX; PARITY GENERATOR/CHECKER
|
MAIL BOX; PARITY GENERATOR/CHECKER
|
Clock Frequency-Max (fCLK) |
50 MHz
|
50 MHz
|
Cycle Time |
20 ns
|
20 ns
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
JESD-609 Code |
e3
|
e0
|
Length |
24.13 mm
|
24.13 mm
|
Memory Density |
2304 bit
|
2304 bit
|
Memory IC Type |
BI-DIRECTIONAL FIFO
|
BI-DIRECTIONAL FIFO
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
132
|
132
|
Number of Words |
64 words
|
64 words
|
Number of Words Code |
64
|
64
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64X36
|
64X36
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
BQFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
SPQFP132,1.1SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK, BUMPER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.57 mm
|
Supply Current-Max |
0.001 mA
|
0.001 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
24.13 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Output Characteristics |
|
3-STATE
|
Standby Current-Max |
|
0.000001 A
|
|
|
|
Compare IDT723612L20PQFGI with alternatives
Compare IDT723614L20PQF with alternatives