Part Details for IDT723612L20PQFGI by Integrated Device Technology Inc
Overview of IDT723612L20PQFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT723612L20PQFGI
IDT723612L20PQFGI CAD Models
IDT723612L20PQFGI Part Data Attributes:
|
IDT723612L20PQFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723612L20PQFGI
Integrated Device Technology Inc
Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | MAIL BOX; PARITY GENERATOR/CHECKER | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for IDT723612L20PQFGI
This table gives cross-reference parts and alternative options found for IDT723612L20PQFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723612L20PQFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723614L20PQFI9 | PQFP-132, Tray | Integrated Device Technology Inc | IDT723612L20PQFGI vs 723614L20PQFI9 |
SN74ABT3612-20PQR | 64X36 BI-DIRECTIONAL FIFO, 12ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | IDT723612L20PQFGI vs SN74ABT3612-20PQR |
723612L20PQFG | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723612L20PQFGI vs 723612L20PQFG |
IDT723614L20PQFI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723612L20PQFGI vs IDT723614L20PQFI |
IDT723612L20PQF | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723612L20PQFGI vs IDT723612L20PQF |
723612L20PQFGI | PQFP-132, Tray | Integrated Device Technology Inc | IDT723612L20PQFGI vs 723612L20PQFGI |
723614L20PQFGI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723612L20PQFGI vs 723614L20PQFGI |
IDT723614L20PQF | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723612L20PQFGI vs IDT723614L20PQF |
723612L20PQF | PQFP-132, Tray | Integrated Device Technology Inc | IDT723612L20PQFGI vs 723612L20PQF |
IDT723612L20PQF9 | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723612L20PQFGI vs IDT723612L20PQF9 |