IPL1-109-02-STL-D vs 0015286186 feature comparison

IPL1-109-02-STL-D

Part not found

Search for IPL1-109-02-STL-D

0015286186 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Rohs Compliant
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature Polarized
Connector Type Rectangular Power Connector
Contact Finish Mating Gold (30)
Contact Finish Termination Tin
Contact Gender Male
Contact Material Brass
DIN Conformance No
Empty Shell No
Filter Feature No
IEC Conformance No
Insulator Material Polyamide
JESD-609 Code e3
MIL Conformance No
Mating Information Multiple Mating Parts Available
Mixed Contacts No
Mounting Type Board
Option General Purpose
Termination Type Solder
Total Number of Contacts 18
UL Flammability Code 94V-2
Base Number Matches 1