IPL1-109-02-STL-D
vs
MMIP18M93083C1
feature comparison
| Part Life Cycle Code |
|
Active
|
| Reach Compliance Code |
|
Unknown
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8536.69.40.30
|
| Additional Feature |
|
Polarized
|
| Connector Type |
|
Rectangular Power Connector
|
| Contact Finish Termination |
|
Gold (30) Over Nickel
|
| Contact Gender |
|
Male
|
| DIN Conformance |
|
No
|
| Empty Shell |
|
No
|
| Filter Feature |
|
No
|
| IEC Conformance |
|
No
|
| Insulator Material |
|
Glass Filled Polyester
|
| JESD-609 Code |
|
e4
|
| MIL Conformance |
|
No
|
| Mating Information |
|
Mmip18m93083c1
|
| Mixed Contacts |
|
No
|
| Mounting Type |
|
Board And Panel
|
| Option |
|
General Purpose
|
| Termination Type |
|
Press Fit
|
| Total Number of Contacts |
|
18
|
| UL Flammability Code |
|
94V-0
|
| Base Number Matches |
|
1
|
|
|
|