IPL1-109-02-STL-D
vs
PLCH18M300C2
feature comparison
| Pbfree Code |
|
No
|
| Rohs Code |
|
No
|
| Part Life Cycle Code |
|
Active
|
| Reach Compliance Code |
|
Unknown
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8536.69.40.30
|
| Connector Type |
|
Rectangular Power Connector
|
| Contact Finish Mating |
|
Gold (30) Over Nickel
|
| Contact Finish Termination |
|
Tin Lead
|
| Contact Gender |
|
Male
|
| Contact Material |
|
Beryllium Copper/Brass
|
| DIN Conformance |
|
No
|
| Empty Shell |
|
No
|
| Filter Feature |
|
No
|
| IEC Conformance |
|
No
|
| JESD-609 Code |
|
e0
|
| MIL Conformance |
|
No
|
| Mating Information |
|
Multiple Mating Parts Available
|
| Mixed Contacts |
|
No
|
| Mounting Type |
|
Board
|
| Option |
|
General Purpose
|
| Termination Type |
|
Solder
|
| Total Number of Contacts |
|
18
|
| Base Number Matches |
|
1
|
|
|
|