IPL1-118-03-STL-SH-K-TR
vs
0015286186
feature comparison
| Rohs Code |
|
Yes
|
| Part Life Cycle Code |
|
Obsolete
|
| Package Description |
|
Rohs Compliant
|
| Reach Compliance Code |
|
Unknown
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8536.69.40.30
|
| Additional Feature |
|
Polarized
|
| Connector Type |
|
Rectangular Power Connector
|
| Contact Finish Mating |
|
Gold (30)
|
| Contact Finish Termination |
|
Tin
|
| Contact Gender |
|
Male
|
| Contact Material |
|
Brass
|
| DIN Conformance |
|
No
|
| Empty Shell |
|
No
|
| Filter Feature |
|
No
|
| IEC Conformance |
|
No
|
| Insulator Material |
|
Polyamide
|
| JESD-609 Code |
|
e3
|
| MIL Conformance |
|
No
|
| Mating Information |
|
Multiple Mating Parts Available
|
| Mixed Contacts |
|
No
|
| Mounting Type |
|
Board
|
| Option |
|
General Purpose
|
| Termination Type |
|
Solder
|
| Total Number of Contacts |
|
18
|
| UL Flammability Code |
|
94V-2
|
| Base Number Matches |
|
1
|
|
|
|