IS24C02A-2ZI vs 34LC02-E/P feature comparison

IS24C02A-2ZI Integrated Silicon Solution Inc

Buy Now Datasheet

34LC02-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code TSSOP DIP
Package Description Lead Free, Mo-153, Tssop-8 Dip, Dip8,.3
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e3
Length 4.4 Mm 9.271 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.25 DIP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 5.334 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware Hardware/Software
Base Number Matches 1 1
Manufacturer Package Code PDIP-8
Factory Lead Time 8 Weeks
Number of Ports 1
Output Characteristics Open-Drain
Programming Voltage 2.5 V