IS25LP016D-JBLA2 vs IS25LQ016B-JWLE feature comparison

IS25LP016D-JBLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LQ016B-JWLE Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Unconfirmed Obsolete
Package Description Soic-8 Die, Die Or Chip
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 Mhz 104 Mhz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 X-XUUC-N
Length 5.28 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 2097152 Words 2097152 Words
Number of Words Code 2000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 2mx8
Output Characteristics 3-State
Package Body Material Plastic/Epoxy Unspecified
Package Code SOP DIE
Package Equivalence Code SOP8,.3 DIE OR CHIP
Package Shape Square Unspecified
Package Style Small Outline Uncased Chip
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 250
Programming Voltage 3 V 3 V
Screening Level Aec-Q100
Seated Height-Max 2.16 Mm
Serial Bus Type Qspi Qspi
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm
Terminal Position Dual Upper
Time@Peak Reflow Temperature-Max (s) 30
Type Nor Type Nor Type
Width 5.28 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1