IS25LP016D-JGLA1
vs
SST26VF016BT-80E/SM
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
Tfbga-24
|
Sop, Sop8,.3
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
3A991.B.1.A
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Clock Frequency-Max (fCLK) |
133 Mhz
|
80 Mhz
|
| Data Retention Time-Min |
20
|
100
|
| Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
| JESD-30 Code |
R-PBGA-B24
|
R-PDSO-G8
|
| Length |
8 Mm
|
5.26 Mm
|
| Memory Density |
16777216 Bit
|
16777216 Bit
|
| Memory IC Type |
Flash
|
Flash
|
| Memory Width |
8
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
24
|
8
|
| Number of Words |
2097152 Words
|
16777216 Words
|
| Number of Words Code |
2000000
|
16000000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
2mx8
|
16mx1
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TBGA
|
SOP
|
| Package Equivalence Code |
BGA24,4X6,40
|
SOP8,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Grid Array, Thin Profile
|
Small Outline
|
| Parallel/Serial |
Serial
|
Serial
|
| Programming Voltage |
3 V
|
2.5 V
|
| Screening Level |
Aec-Q100
|
Aec-Q100
|
| Seated Height-Max |
1.2 Mm
|
2.03 Mm
|
| Serial Bus Type |
Qspi
|
Spi
|
| Standby Current-Max |
0.00001 A
|
0.000025 A
|
| Supply Current-Max |
0.013 Ma
|
0.025 Ma
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
| Supply Voltage-Nom (Vsup) |
3 V
|
2.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Automotive
|
| Terminal Form |
Ball
|
Gull Wing
|
| Terminal Pitch |
1 Mm
|
1.27 Mm
|
| Terminal Position |
Bottom
|
Dual
|
| Type |
Nor Type
|
Nor Type
|
| Width |
6 Mm
|
5.25 Mm
|
| Write Protection |
Hardware/Software
|
Hardware/Software
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
Yes
|
| Pin Count |
|
8
|
| Manufacturer Package Code |
|
SOIJ-8
|
| Factory Lead Time |
|
6 Weeks
|
| Date Of Intro |
|
2019-05-22
|
| JESD-609 Code |
|
e3
|
| Number of Ports |
|
1
|
| Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|