IS25LP016D-JMLE-TR vs SST26VF016B-80E/MF70SVAO feature comparison

IS25LP016D-JMLE-TR Integrated Silicon Solution Inc

Buy Now Datasheet

SST26VF016B-80E/MF70SVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sop, Sop16,.4 Hvson, Solcc8,.25
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 12 Weeks 7 Weeks
Date Of Intro 2018-06-22
Clock Frequency-Max (fCLK) 133 Mhz 104 Mhz
Data Retention Time-Min 20 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PDSO-N8
Length 10.31 Mm 6 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 16 8
Number of Words 2097152 Words 16777216 Words
Number of Words Code 2000000 16000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 16mx1
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVSON
Package Equivalence Code SOP16,.4 SOLCC8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) Not Specified
Programming Voltage 3 V 3 V
Seated Height-Max 2.65 Mm 0.8 Mm
Serial Bus Type Qspi Spi
Standby Current-Max 0.00002 A 0.000045 A
Supply Current-Max 0.025 Ma 0.025 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Type Nor Type Nor Type
Width 7.49 Mm 5 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Pin Count 8
Manufacturer Package Code WSON-8
JESD-609 Code e3
Number of Ports 1
Screening Level Aec-Q100; Ts 16949
Terminal Finish Matte Tin (Sn)