IS25LP016D-QBLE vs IS25LP016D-RGLE feature comparison

IS25LP016D-QBLE Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LP016D-RGLE Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description SOP, SOP8,.3 TBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2017-08-16
Alternate Memory Width 1
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PBGA-B24
JESD-609 Code e3
Length 5.28 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 24
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TBGA
Package Equivalence Code SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Seated Height-Max 2.16 mm 1.2 mm
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Type NOR TYPE NOR TYPE
Width 5.28 mm 6 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare IS25LP016D-QBLE with alternatives

Compare IS25LP016D-RGLE with alternatives