IS25LP016D-RGLE vs IS25LP016D-RGLE1 feature comparison

IS25LP016D-RGLE Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LP016D-RGLE1 Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Active Unconfirmed Obsolete
Package Description Tbga, Tbga,
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 Mhz 133 Mhz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24 R-PBGA-B24
Length 8 Mm 8 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2097152 Words 2097152 Words
Number of Words Code 2000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 2mx8
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TBGA TBGA
Package Equivalence Code BGA24,4X6,40 BGA24,4X6,40
Package Shape Rectangular Rectangular
Package Style Grid Array, Thin Profile Grid Array, Thin Profile
Parallel/Serial Serial Serial
Programming Voltage 3 V 3 V
Seated Height-Max 1.2 Mm 1.2 Mm
Serial Bus Type Qspi Qspi
Standby Current-Max 0.000015 A 0.00003 A
Supply Current-Max 0.013 Ma 0.013 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form Ball Ball
Terminal Pitch 1 Mm 1 Mm
Terminal Position Bottom Bottom
Type Nor Type Nor Type
Width 6 Mm 6 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1