IS25LP016D-QBLE vs SST26VF016BT-80E/SM feature comparison

IS25LP016D-QBLE Integrated Silicon Solution Inc

Buy Now Datasheet

SST26VF016BT-80E/SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sop, Sop8,.3 Sop, Sop8,.3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2017-08-16 2019-05-22
Clock Frequency-Max (fCLK) 133 Mhz 80 Mhz
Data Retention Time-Min 20 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 5.28 Mm 5.26 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 1
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2097152 Words 16777216 Words
Number of Words Code 2000000 16000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 16mx1
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape Square Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 2.5 V
Seated Height-Max 2.16 Mm 2.03 Mm
Serial Bus Type Qspi Spi
Standby Current-Max 0.00002 A 0.000025 A
Supply Current-Max 0.025 Ma 0.025 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10
Type Nor Type Nor Type
Width 5.28 Mm 5.25 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Pin Count 8
Manufacturer Package Code SOIJ-8
Factory Lead Time 6 Weeks
Number of Ports 1
Screening Level Aec-Q100