IS25LP016D-RMLE1 vs AT45DB161E-SHFHC-T feature comparison

IS25LP016D-RMLE1 Integrated Silicon Solution Inc

Buy Now Datasheet

AT45DB161E-SHFHC-T Dialog Semiconductor GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description Sop, Sop, Sop8,.3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 Mhz 70 Mhz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PDSO-G8
Length 10.31 Mm 5.29 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 8
Number of Words 2097152 Words 2097152 Words
Number of Words Code 2000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 2mx8
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Programming Voltage 3 V 3 V
Seated Height-Max 2.65 Mm 2.16 Mm
Serial Bus Type Qspi Spi
Standby Current-Max 0.00003 A 0.000012 A
Supply Current-Max 0.013 Ma 0.022 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Type Nor Type Nor Type
Width 7.49 Mm 5.24 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 4
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel Palladium Gold