IS25LQ016B-JBLA2 vs IS25LQ016-JBA3 feature comparison

IS25LQ016B-JBLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LQ016-JBA3 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Package Description Sop, Sop8,.3 Sop, Sop8,.3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 Mhz 104 Mhz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 5.28 Mm 5.28 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2097152 Words 2097152 Words
Number of Words Code 2000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 2mx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape Square Square
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Screening Level Aec-Q100 Aec-Q100
Seated Height-Max 2.16 Mm 2.16 Mm
Serial Bus Type Qspi Qspi
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Type Nor Type Nor Type
Width 5.28 Mm 5.28 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Data Retention Time-Min 20
Qualification Status Not Qualified
Standby Current-Max 0.00003 A
Supply Current-Max 0.02 Ma