IS25LQ016B-JTLA2 vs SST26VF016B-80E/MF70SVAO feature comparison

IS25LQ016B-JTLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

SST26VF016B-80E/MF70SVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description Hvson, Bga24,4x6,40 Hvson, Solcc8,.25
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 Mhz 104 Mhz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-N8
Length 4 Mm 6 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2097152 Words 16777216 Words
Number of Words Code 2000000 16000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 16mx1
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON HVSON
Package Equivalence Code BGA24,4X6,40 SOLCC8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Screening Level Aec-Q100 Aec-Q100; Ts 16949
Seated Height-Max 0.6 Mm 0.8 Mm
Serial Bus Type Qspi Spi
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form No Lead No Lead
Terminal Pitch 0.8 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Type Nor Type Nor Type
Width 3 Mm 5 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Pin Count 8
Manufacturer Package Code WSON-8
Factory Lead Time 7 Weeks
Data Retention Time-Min 100
JESD-609 Code e3
Number of Ports 1
Output Characteristics 3-State
Standby Current-Max 0.000045 A
Supply Current-Max 0.025 Ma
Terminal Finish Matte Tin (Sn)