IS25LQ016B-JWLE vs IS25LQ016B-JHLA2 feature comparison

IS25LQ016B-JWLE Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LQ016B-JHLA2 Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Die, Die Or Chip Tbga, Bga24,4x6,40
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 Mhz 104 Mhz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code X-XUUC-N R-PBGA-B24
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Words 2097152 Words 2097152 Words
Number of Words Code 2000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 2mx8
Package Body Material Unspecified Plastic/Epoxy
Package Code DIE TBGA
Package Equivalence Code DIE OR CHIP BGA24,4X6,40
Package Shape Unspecified Rectangular
Package Style Uncased Chip Grid Array, Thin Profile
Parallel/Serial Serial Serial
Programming Voltage 3 V 3 V
Serial Bus Type Qspi Qspi
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form No Lead Ball
Terminal Position Upper Bottom
Type Nor Type Nor Type
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Rohs Code Yes
Length 8 Mm
Number of Terminals 24
Peak Reflow Temperature (Cel) Not Specified
Screening Level Aec-Q100
Seated Height-Max 1.2 Mm
Terminal Pitch 1 Mm
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 6 Mm