IS43DR16160A-3DBL
vs
IS43DR16160B-3DBL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
BGA
|
|
Package Description |
TFBGA, BGA84,9X15,32
|
TFBGA, BGA84,9X15,32
|
Pin Count |
84
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.24
|
8542.32.00.24
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
0.45 ns
|
0.45 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
333 MHz
|
333 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
4,8
|
4,8
|
JESD-30 Code |
R-PBGA-B84
|
R-PBGA-B84
|
JESD-609 Code |
e1
|
e1
|
Length |
12.5 mm
|
12.5 mm
|
Memory Density |
268435456 bit
|
268435456 bit
|
Memory IC Type |
DDR2 DRAM
|
DDR2 DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
84
|
84
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
16MX16
|
16MX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA84,9X15,32
|
BGA84,9X15,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
4,8
|
4,8
|
Standby Current-Max |
0.005 A
|
0.025 A
|
Supply Current-Max |
0.33 mA
|
0.28 mA
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare IS43DR16160A-3DBL with alternatives
Compare IS43DR16160B-3DBL with alternatives