IS45S32400F-6BLA2
vs
IS45S32400F-7BLA1
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DSBGA
|
DSBGA
|
| Pin Count |
90
|
90
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.02
|
8542.32.00.02
|
| Factory Lead Time |
10 Weeks
|
10 Weeks
|
| Access Mode |
Four Bank Page Burst
|
Four Bank Page Burst
|
| Access Time-Max |
5.4 Ns
|
5.4 Ns
|
| Additional Feature |
Auto/Self Refresh
|
Auto/Self Refresh
|
| Clock Frequency-Max (fCLK) |
166 Mhz
|
143 Mhz
|
| I/O Type |
Common
|
Common
|
| Interleaved Burst Length |
1,2,4,8
|
1,2,4,8
|
| JESD-30 Code |
R-PBGA-B90
|
R-PBGA-B90
|
| Length |
13 Mm
|
13 Mm
|
| Memory Density |
134217728 Bit
|
134217728 Bit
|
| Memory IC Type |
Synchronous Dram
|
Synchronous Dram
|
| Memory Width |
32
|
32
|
| Number of Functions |
1
|
1
|
| Number of Ports |
1
|
1
|
| Number of Terminals |
90
|
90
|
| Number of Words |
4194304 Words
|
4194304 Words
|
| Number of Words Code |
4000000
|
4000000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
105 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
4mx32
|
4mx32
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TFBGA
|
TFBGA
|
| Package Equivalence Code |
BGA90,9X15,32
|
BGA90,9X15,32
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Grid Array, Thin Profile, Fine Pitch
|
Grid Array, Thin Profile, Fine Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Refresh Cycles |
4096
|
4096
|
| Screening Level |
Aec-Q100
|
Aec-Q100
|
| Seated Height-Max |
1.2 Mm
|
1.2 Mm
|
| Self Refresh |
Yes
|
Yes
|
| Sequential Burst Length |
1,2,4,8,Fp
|
1,2,4,8,Fp
|
| Standby Current-Max |
0.002 A
|
0.002 A
|
| Supply Current-Max |
0.18 Ma
|
0.16 Ma
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
Ball
|
Ball
|
| Terminal Pitch |
0.8 Mm
|
0.8 Mm
|
| Terminal Position |
Bottom
|
Bottom
|
| Width |
8 Mm
|
8 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|