JK3030AWT-P-U65EA0000-N0000001
vs
JK3030AWT-00-0000-000A0UJ465E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CREE INC
|
CREE INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
COOL WHITE
|
COOL WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.4 A
|
0.4 A
|
Forward Voltage-Max |
3.3 V
|
3.4 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.52 mm
|
0.52 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.6 mm
|
2.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
1.8 mm
|
1.8 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
|
|
|