KBPC1005
vs
DB300
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
DIOTEC ELECTRONICS CORP
|
Package Description |
SB-10, 4 PIN
|
S-PUFM-W4
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
R-PUFM-W4
|
S-PUFM-W4
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
50 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
1.1 V
|
Non-rep Pk Forward Current-Max |
|
60 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
2 A
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Reverse Current-Max |
|
0.000005 µA
|
Technology |
|
AVALANCHE
|
|
|
|
Compare KBPC1005 with alternatives
Compare DB300 with alternatives