KBPC1005
vs
KBPC101
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
GENERAL SEMICONDUCTOR INC
|
Package Description |
SB-10, 4 PIN
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
R-PUFM-W4
|
|
Number of Terminals |
4
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
50 A
|
Number of Elements |
|
4
|
Operating Temperature-Max |
|
125 °C
|
Output Current-Max |
|
3 A
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare KBPC1005 with alternatives
Compare KBPC101 with alternatives