KBPC2501GSP vs KBPC2506 feature comparison

KBPC2501GSP Micro Commercial Components

Buy Now Datasheet

KBPC2506 Bytesonic Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description S-Psfm-T4
Pin Count 4
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature High Reliability
Breakdown Voltage-Min 100 V 600 V
Configuration Bridge, 4 Elements Bridge, 4 Elements
Diode Element Material Silicon Silicon
Diode Type Bridge Rectifier Diode Bridge Rectifier Diode
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code S-PSFM-T4 S-XUFM-D4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 25 A 25 A
Package Body Material Plastic/Epoxy Unspecified
Package Shape Square Square
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 600 V
Surface Mount No No
Terminal Finish Matte Tin
Terminal Form Through-Hole Solder Lug
Terminal Position Single Upper
Base Number Matches 1 38
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 600 V