KBPC304G vs KBPC104 feature comparison

KBPC304G Won-Top Electronics Co Ltd

Buy Now Datasheet

KBPC104 Micro Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Package Description Plastic, Kbpc-3, 4 Pin S-Xufm-W4
Pin Count 4 4
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Base Number Matches 4 28
Manufacturer Package Code CASE R-10
Case Connection Isolated
Configuration Bridge, 4 Elements
Diode Element Material Silicon
Diode Type Bridge Rectifier Diode
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-XUFM-W4
Non-rep Pk Forward Current-Max 30 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Output Current-Max 3 A
Package Body Material Unspecified
Package Shape Square
Package Style Flange Mount
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Surface Mount No
Terminal Form Wire
Terminal Position Upper