KBPC3506 vs MP356 feature comparison

KBPC3506 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

MP356 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Case Connection Isolated Isolated
Configuration Bridge, 4 Elements Bridge, 4 Elements
Diode Type Bridge Rectifier Diode Bridge Rectifier Diode
Forward Voltage-Max (VF) 1.1 V 1.05 V
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount No No
Base Number Matches 40 8
Breakdown Voltage-Min 600 V