KBPC806-G
vs
KBPC806
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Package Description |
S-Pufm-W4
|
19 X 19 Mm, 6.80 Mm Height, Rohs Compliant, Plastic Package-2
|
| Pin Count |
4
|
2
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Breakdown Voltage-Min |
600 V
|
|
| Case Connection |
Isolated
|
|
| Configuration |
Bridge, 4 Elements
|
Bridge, 4 Elements
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Bridge Rectifier Diode
|
Bridge Rectifier Diode
|
| JESD-30 Code |
S-PUFM-W4
|
S-PUFM-W4
|
| Moisture Sensitivity Level |
1
|
1
|
| Non-rep Pk Forward Current-Max |
125 A
|
150 A
|
| Number of Elements |
4
|
4
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
4
|
4
|
| Operating Temperature-Max |
125 °C
|
150 °C
|
| Operating Temperature-Min |
-65 °C
|
-50 °C
|
| Output Current-Max |
8 A
|
5 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Reference Standard |
Ul Recognized
|
Ul Recognized
|
| Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Wire
|
Wire
|
| Terminal Position |
Upper
|
Upper
|
| Base Number Matches |
2
|
42
|
| Forward Voltage-Max (VF) |
|
1.2 V
|
| JESD-609 Code |
|
e3
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Reverse Current-Max |
|
5 µA
|
| Reverse Recovery Time-Max |
|
1.5 µS
|
| Reverse Test Voltage |
|
600 V
|
| Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|