KXG60ZNV512G
vs
KXG50ZNV512G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KIOXIA HOLDINGS CORP
|
TOSHIBA CORP
|
Package Description |
MODULE
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
JESD-30 Code |
R-XSMA-N
|
|
Length |
80 mm
|
|
Memory Density |
4398046511104 bit
|
4398046511104 bit
|
Memory IC Type |
FLASH MODULE
|
FLASH CARD
|
Memory Width |
8
|
|
Number of Functions |
1
|
1
|
Number of Words |
549755813888 words
|
549755813888 words
|
Number of Words Code |
512000000000
|
512000000000
|
Operating Temperature-Max |
85 °C
|
95 °C
|
Operating Temperature-Min |
|
|
Organization |
512GX8
|
512GX8
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
SMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Programming Voltage |
3.3 V
|
|
Seated Height-Max |
2.23 mm
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
SINGLE
|
|
Type |
NOR TYPE
|
TLC NAND TYPE
|
Width |
22 mm
|
|
Base Number Matches |
1
|
1
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare KXG60ZNV512G with alternatives
Compare KXG50ZNV512G with alternatives