L-173YD
vs
L174XHT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Kingbright
|
|
Additional Feature |
IC COMPATIBLE, HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
YELLOW
|
BRIGHT RED
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2.5 V
|
|
Lens Type |
DIFFUSED
|
RED TRANSPARENT
|
Luminous Intensity-Min |
100 cd
|
|
Luminous Intensity-Nom |
5.0 mcd
|
5.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
5.5 mm
|
Packing Method |
BULK
|
TAPE
|
Peak Wavelength |
590 nm
|
700 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
5 mm
|
3.2 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
T-code |
|
T-1
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare L-173YD with alternatives
Compare L174XHT with alternatives