L-36BGD
vs
L-362ID
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
|
Additional Feature |
WITH BLINK-FUNCTION IC
|
IC COMPATIBLE
|
Color |
GREEN
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Green
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Lens Type |
DIFFUSED
|
DIFFUSED RED
|
Luminous Intensity-Min |
60 cd
|
120 cd
|
Luminous Intensity-Nom |
50.0 mcd
|
3.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5 mm
|
7.6 mm
|
Packing Method |
BAG; BOX
|
BULK
|
Peak Wavelength |
565 nm
|
627 nm
|
Reverse Voltage-Max |
0.5 V
|
|
Shape |
ROUND
|
TRIANGULAR
|
Size |
3 mm
|
4.74 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
|
Terminal Pitch |
2.54 mm
|
2.3 mm
|
Viewing Angle |
60 deg
|
100 deg
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max |
|
2.8 V
|
|
|
|
Compare L-36BGD with alternatives
Compare L-362ID with alternatives