L128-4080CB3500001 vs JB3030AWT-00-0000-000A0BD445E feature comparison

L128-4080CB3500001 Lumileds

Buy Now Datasheet

JB3030AWT-00-0000-000A0BD445E Cree, Inc.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LUMILEDS HOLDING B V CREE INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Lumileds
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.24 A 0.24 A
Forward Voltage-Max 6.6 V 3.1 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.7 mm 0.52 mm
Packing Method TR, 7 INCH TR, 7 INCH
Reverse Voltage-Max 5 V 5 V
Shape RECTANGULAR ROUND
Size 2.95 mm 2.6 mm
Surface Mount YES YES
Terminal Pitch 2 mm 1.8 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Date Of Intro 2017-12-05
Additional Feature UL RECOGNIZED

Compare L128-4080CB3500001 with alternatives

Compare JB3030AWT-00-0000-000A0BD445E with alternatives