-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
AT25QL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1926-1-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 2835 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
203 In Stock |
|
$0.0368 / $0.5200 | Buy Now |
DISTI #
997-L128-4080CB35001
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 12059 |
|
$0.0360 / $0.4100 | Buy Now |
|
Future Electronics | 2835 4000K 115 Lumens 80 CRI 240 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0601 | Buy Now |
DISTI #
L128-4080CB3500001
|
Avnet Silica | (Alt: L128-4080CB3500001) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 120mA 4000K White 120 6V SMD2835 LED Indication - Discrete ROHS | 199 |
|
$0.0714 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L128-4080CB3500001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-4080CB3500001
Lumileds
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for L128-4080CB3500001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L128-4080CB3500001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L128-5080CB3500001 | Single Color LED, | Lumileds | L128-4080CB3500001 vs L128-5080CB3500001 |
JB3030AWT-00-0000-000A0UC545E | Single Color LED, | Cree, Inc. | L128-4080CB3500001 vs JB3030AWT-00-0000-000A0UC545E |
L128-5080CA35000T1 | Single Color LED, | Lumileds | L128-4080CB3500001 vs L128-5080CA35000T1 |
JB3030AWT-00-0000-000A0BD445E | Single Color LED, | Cree, Inc. | L128-4080CB3500001 vs JB3030AWT-00-0000-000A0BD445E |