L128-4080CB3500001
vs
L128-3590CB3500001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMILEDS HOLDING B V
|
LUMILEDS HOLDING B V
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Lumileds
|
|
Color |
NEUTRAL WHITE
|
NEUTRAL WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.24 A
|
0.24 A
|
Forward Voltage-Max |
6.6 V
|
6.6 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.7 mm
|
0.7 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.95 mm
|
2.95 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2 mm
|
2 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-10-19
|
|
|
|
Compare L128-4080CB3500001 with alternatives
Compare L128-3590CB3500001 with alternatives