LA7845N vs NTE1782 feature comparison

LA7845N SANYO Electric Co Ltd

Buy Now Datasheet

NTE1782 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANYO ELECTRIC CO LTD NTE ELECTRONICS INC
Part Package Code SFM SFM
Package Description , SIP7,.05TB ,
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 38 V 24 V
Supply Voltage-Min (Vsup) 16 V 24 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare LA7845N with alternatives

Compare NTE1782 with alternatives