LFZ35V04 vs LFZ20H11 feature comparison

LFZ35V04 Delta Electronics Inc

Buy Now Datasheet

LFZ20H11 Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.22 Ω 0.155 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 45 mm 18.5 mm
Inductance 18000 µH 2700 µH
Length 37 mm 22 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Width 26 mm 22 mm
Base Number Matches 1 1

Compare LFZ35V04 with alternatives

Compare LFZ20H11 with alternatives