LH1510AAB-TR
vs
PS7206-1A-F3-A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
3
|
4
|
Package Description |
|
LEAD FREE, SOP-4
|
HTS Code |
|
8541.40.95.00
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.02 A
|
Isolation Voltage-Max |
|
1500 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.6 A
|
On-state Resistance-Max |
|
0.8 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
|
|
|
Compare PS7206-1A-F3-A with alternatives