LH540225U35 vs CY7C4225-35JCR feature comparison

LH540225U35 Sharp Corp

Buy Now Datasheet

CY7C4225-35JCR Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP CYPRESS SEMICONDUCTOR CORP
Package Description 0.950 INCH, PLASTIC, LCC-68 QCCJ,
Reach Compliance Code unknown unknown
Cycle Time 35 ns 35 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Length 24.1808 mm 24.2316 mm
Memory Density 18432 bit 18432 bit
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX18 1KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.1808 mm 24.2316 mm
Base Number Matches 1 1
Part Package Code LCC
Pin Count 68
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 20 ns
Additional Feature RETRANSMIT
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Parallel/Serial PARALLEL
Supply Current-Max 0.045 mA

Compare LH540225U35 with alternatives

Compare CY7C4225-35JCR with alternatives