Part Details for LH540225U35 by Sharp Corp
Overview of LH540225U35 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH540225U35
LH540225U35 CAD Models
LH540225U35 Part Data Attributes:
|
LH540225U35
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH540225U35
Sharp Corp
FIFO, 1KX18, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.950 INCH, PLASTIC, LCC-68 | |
Reach Compliance Code | unknown | |
Cycle Time | 35 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.1808 mm | |
Memory Density | 18432 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.1808 mm |
Alternate Parts for LH540225U35
This table gives cross-reference parts and alternative options found for LH540225U35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH540225U35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4225-35JIR | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | LH540225U35 vs CY7C4225-35JIR |
CY7C4225-35JIT | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | LH540225U35 vs CY7C4225-35JIT |
SN74ACT7811-20FN | 1KX18 OTHER FIFO, 20ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | LH540225U35 vs SN74ACT7811-20FN |
SN74ACT7801-20FN | 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 | Texas Instruments | LH540225U35 vs SN74ACT7801-20FN |
SN74ACT7881-30FNR | 1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68 | Texas Instruments | LH540225U35 vs SN74ACT7881-30FNR |
CY7C4225-35JCR | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | LH540225U35 vs CY7C4225-35JCR |
SN74ACT7811-18FNR | 1KX18 OTHER FIFO, 18ns, PQCC68, PLASTIC, LCC-68 | Texas Instruments | LH540225U35 vs SN74ACT7811-18FNR |
SN74ACT7801-18FN | 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 | Texas Instruments | LH540225U35 vs SN74ACT7801-18FN |
QS72225-35J | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, | Quality Semiconductor Inc | LH540225U35 vs QS72225-35J |
SN74ACT7881-30FN | 1KX18 OTHER FIFO, 18ns, PQCC68, GREEN, PLASTIC, LCC-68 | Texas Instruments | LH540225U35 vs SN74ACT7881-30FN |